Feit Electric BPESL13T/O technical specifications.
| Height | 8.25inch |
| Length | 2inch |
| Weight | 0.168lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric BPESL13T/O to view detailed technical specifications.
No datasheet is available for this part.