Feit Electric CFC/HP/LED technical specifications.
| Height | 7.5inch |
| Length | 2.75inch |
| Weight | 0.306lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric CFC/HP/LED to view detailed technical specifications.
No datasheet is available for this part.