Feit Electric ESL15A/ECO technical specifications.
| Height | 2.5inch |
| Length | 5.25inch |
| Weight | 0.24lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric ESL15A/ECO to view detailed technical specifications.
No datasheet is available for this part.