Feit Electric ESL15BR30/ECO technical specifications.
| Height | 6inch |
| Length | 4inch |
| Weight | 0.344lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric ESL15BR30/ECO to view detailed technical specifications.
No datasheet is available for this part.