Feit Electric ESL23TM/ECO/41K technical specifications.
| Package/Case | 100 |
| Height | 5.5inch |
| Length | 2.75inch |
| Weight | 0.2lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric ESL23TM/ECO/41K to view detailed technical specifications.
No datasheet is available for this part.