Feit Electric EXN technical specifications.
| Height | 2inch |
| Length | 5.5inch |
| Weight | 0.082lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric EXN to view detailed technical specifications.
No datasheet is available for this part.