Feit Electric Q35T4 technical specifications.
| Height | 1inch |
| Length | 2.75inch |
| Weight | 0.01lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric Q35T4 to view detailed technical specifications.
No datasheet is available for this part.