Fellowes 07353EU technical specifications.
| Color | Black, White |
| Depth | 306mm |
| Height | 104mm |
| Width | 106mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fellowes 07353EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.