Fellowes 07354EU technical specifications.
| Color | Black, White |
| Depth | 308mm |
| Height | 106mm |
| Width | 154mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fellowes 07354EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.