Fellowes 07355EU technical specifications.
| Color | Black, White |
| Depth | 280mm |
| Height | 102mm |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fellowes 07355EU to view detailed technical specifications.
No datasheet is available for this part.