Fellowes 5630301 technical specifications.
| Color | White |
| Depth | 284mm |
| Height | 84mm |
| Weight | 3.94kg |
| Width | 444mm |
| RoHS | Compliant |
Download the complete datasheet for Fellowes 5630301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.