
Fellowes 8036601 technical specifications.
| Color | Black, Grey |
| Depth | 14.06inch |
| Height | 4.19inch |
| Width | 19.88inch |
| RoHS | Compliant |
Download the complete datasheet for Fellowes 8036601 to view detailed technical specifications.
No datasheet is available for this part.
