
Fellowes Black Storage Media Case, Pack of 5
Fellowes 83357 technical specifications.
| Color | Black |
| Depth | 70mm |
| Height | 150mm |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Fellowes 83357 to view detailed technical specifications.
No datasheet is available for this part.
