Fellowes 91450 technical specifications.
| Color | Black |
| Depth | 288mm |
| Height | 114mm |
| Width | 424mm |
| RoHS | Compliant |
Download the complete datasheet for Fellowes 91450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.