
Fellowes 91741 technical specifications.
| Color | Grey |
| Height | 1.13inch |
| Length | 10.3inch |
| Material | ABS |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Fellowes 91741 to view detailed technical specifications.
No datasheet is available for this part.
