Fellowes 9180601 technical specifications.
| Color | Blue |
| Height | 0.75inch |
| Length | 11inch |
| Material | ABS |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Fellowes 9180601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.