Fellowes 9181201 technical specifications.
| Color | Black |
| Height | 0.88inch |
| Length | 9.88inch |
| Width | 8.25inch |
| RoHS | Compliant |
Download the complete datasheet for Fellowes 9181201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.