
Fellowes 9182801 technical specifications.
| Color | Black |
| Height | 0.63inch |
| Length | 18.25inch |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for Fellowes 9182801 to view detailed technical specifications.
No datasheet is available for this part.
