Fellowes 9183101 technical specifications.
| Color | Blue |
| Height | 16mm |
| Length | 464mm |
| Width | 85.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fellowes 9183101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.