Fema Electronics DA20-056SY-AEW technical specifications.
| Type | Panel |
| Color | Yellow |
| Number of Digits | 2 |
| Configuration | Common Anode |
| Digit Size | 0.56in |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 2300ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3V |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 8.13mm |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Fema Electronics DA20-056SY-AEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.