The RS1210MR20FT is a 2-terminal fixed resistor from Fenghua (Hk) Electronics with a resistance of 0.2 ohms. It has a package size of 3.2x2.5x0.55mm and operates over a temperature range of -55 to 155°C. This resistor is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Manufacturer Series | RS |
| Series | RS(LOW-OHMIC) |
| Resistance | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |