Fenner 1108X28 technical specifications.
| Mount | External |
| Outside Diameter | 38mm |
| Reach SVHC Compliant | Unknown |
| Weight | 0.1kg |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fenner 1108X28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.