Fenner 41-23 technical specifications.
| Mount | External |
| Outside Diameter | 99mm |
| Reach SVHC Compliant | Unknown |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fenner 41-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
