BELT, V A PROFILE 1280 MM - External Depth:8mm; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1280mm;
Quick Jump:
Technical Specifications
Fenner A1280 technical specifications.
General
Description
BELT, V A PROFILE 1280 MM - External Depth:8mm; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1280mm;
Compliance
RoHS
Compliant
Datasheet
Fenner A1280 Datasheet
Download the complete datasheet for Fenner A1280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.