Fenner A850 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fenner A850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
