Fenner B1160 technical specifications.
| Description | BELT, V B PROFILE 1160 MM - External Depth:8mm; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1160mm; |
| RoHS | Compliant |
Download the complete datasheet for Fenner B1160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.