Fenner L01Z5 technical specifications.
| Length | 5000mm |
| Material | PUR |
| Max Operating Temperature | 116°C |
| Min Operating Temperature | -40°C |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fenner L01Z5 to view detailed technical specifications.
No datasheet is available for this part.