Fenner SPZ1700 technical specifications.
| Description | BELT, WEDGE SPZ 1700 MM - External Depth:8mm; External Width:10mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1700mm; |
| RoHS | Compliant |
Download the complete datasheet for Fenner SPZ1700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.