Ferroxcube CST9.7/5/5.1-4S2 technical specifications.
| Type | Tubular Cable Shield |
| Color | Black |
| Body Material | Polyamide 6/6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube CST9.7/5/5.1-4S2 to view detailed technical specifications.
No datasheet is available for this part.