Ferrules Direct AW10010-L technical specifications.
| Type | Ferrules Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ferrules Direct AW10010-L to view detailed technical specifications.
No datasheet is available for this part.