Festo 13023177 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyethylene |
| Color | Clear |
| Shrink Wall Type | Dual |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Festo 13023177 to view detailed technical specifications.
No datasheet is available for this part.