Festo 153484 technical specifications.
| Maximum Operating Pressure | 10bar |
| Actuation Type | Mechanical |
| Number of Ports | 2 |
| Handle Style | Lever |
| Lubrication | Lubricated |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Festo 153484 to view detailed technical specifications.
No datasheet is available for this part.