Festo 550319 technical specifications.
| Cable Type | Round |
| Connector Type A | D-Subminiature |
| Connector Type B | Circular |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Festo 550319 to view detailed technical specifications.
No datasheet is available for this part.