
Fiamm FG10121 technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lead Acid |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Termination | Faston |
| Weight | 0.28kg |
| RoHS | Not Compliant |
Download the complete datasheet for Fiamm FG10121 to view detailed technical specifications.
No datasheet is available for this part.
