Fiamm FG22703 technical specifications.
| Capacity | 27ah |
| Chemistry/Technology | Lead Acid |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Termination | Screw |
| Weight | 9kg |
| RoHS | Not Compliant |
Download the complete datasheet for Fiamm FG22703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
