Fiamm FGC24204 technical specifications.
| Capacity | 42ah |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Termination | Screw |
| Voltage | 12V |
| Weight | 13kg |
| RoHS | Compliant |
Download the complete datasheet for Fiamm FGC24204 to view detailed technical specifications.
No datasheet is available for this part.