Fibet 1413VD10-45 technical specifications.
| Diameter | 14mm |
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -45°C |
| RoHS | Compliant |
Download the complete datasheet for Fibet 1413VD10-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.