Fibet 3020DD08-60 technical specifications.
| Diameter | 30mm |
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -45°C |
| RoHS | Compliant |
Download the complete datasheet for Fibet 3020DD08-60 to view detailed technical specifications.
No datasheet is available for this part.