
Fibet CGM3614-H technical specifications.
| Nominal Load | 204daN |
| Bore Diameter | 8.5mm |
| Outer Diameter | 36mm |
| Bore Length | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Fibet CGM3614-H to view detailed technical specifications.
No datasheet is available for this part.
