Fibet CGM3614-M technical specifications.
| Nominal Load | 132daN |
| Bore Diameter | 8.5mm |
| Outer Diameter | 36mm |
| Bore Length | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Fibet CGM3614-M to view detailed technical specifications.
No datasheet is available for this part.