
Fibet CGM6023-W technical specifications.
| Nominal Load | 209daN |
| Bore Diameter | 20.5mm |
| Outer Diameter | 60mm |
| Bore Length | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fibet CGM6023-W to view detailed technical specifications.
No datasheet is available for this part.
