Fibet CTC6050-H technical specifications.
| Nominal Load | 315daN |
| Bore Diameter | 16mm |
| Outer Diameter | 65mm |
| Bore Length | 49.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fibet CTC6050-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.