
Fibet CTC6050-W technical specifications.
| Nominal Load | 102daN |
| Bore Diameter | 16mm |
| Outer Diameter | 65mm |
| Bore Length | 49.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fibet CTC6050-W to view detailed technical specifications.
No datasheet is available for this part.
