Fibet FBNS1030.4549 technical specifications.
| Package/Case | Metal |
| Inside Diameter | 10mm |
| Length | 49mm |
| Outside Diameter | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Fibet FBNS1030.4549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.