Fibet FBNS1232.3440 technical specifications.
| Package/Case | Metal |
| Inside Diameter | 12mm |
| Length | 40mm |
| Outside Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Fibet FBNS1232.3440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.