
Fibet FBNS2044.3842 technical specifications.
| Package/Case | Metal |
| Inside Diameter | 20mm |
| Length | 42mm |
| Outside Diameter | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Fibet FBNS2044.3842 to view detailed technical specifications.
No datasheet is available for this part.
