FIBET 7 piece Anti Vibration Kit, 18 132daN, Bobbin Mount, Universal Mount
Quick Jump:
Technical Specifications
Fibet KIT2 technical specifications.
General
Kit Contains
(2) Bobbin Mount 20 Dia. x 20 mm, Bobbin Mount 20 Dia. x 15 mm, Bobbin Mount 24 Dia. x 25 mm, Bobbin Mount 25 Dia. x 15 mm, Bobbin Mount 36 Dia. x 14 mm, Universal Mount 24 x 36 mm
Number of Pieces
7
Type
Bobbin Mount, Universal Mount
Compliance
RoHS
Compliant
Datasheet
Fibet KIT2 Datasheet
Download the complete datasheet for Fibet KIT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.