
Fibet T3027M technical specifications.
| Nominal Load | 50daN |
| Bore Diameter | 10mm |
| Outer Diameter | 32mm |
| Bore Length | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fibet T3027M to view detailed technical specifications.
No datasheet is available for this part.