
Fibet T5137K technical specifications.
| Nominal Load | 135daN |
| Bore Diameter | 13mm |
| Outer Diameter | 51mm |
| Bore Length | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Fibet T5137K to view detailed technical specifications.
No datasheet is available for this part.
