Fibet T6038K technical specifications.
| Nominal Load | 225daN |
| Bore Diameter | 17.1mm |
| Outer Diameter | 60mm |
| Bore Length | 39.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fibet T6038K to view detailed technical specifications.
No datasheet is available for this part.